
This 30-position circular connector features an aluminium housing and shell, with a cadmium finish. It has a circular crimp contact type and is rated for use in environments resistant to various conditions. The connector is available in bulk packaging and is not compliant with RoHS or SVHC regulations. It is designed for use in temperatures ranging from -65°C to 175°C.
ITT KJA7T25W20PNL technical specifications.
| Body Material | Aluminium |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KJA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KJA7T25W20PNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.