
This 30-position circular connector features a crimp contact type and is made from aluminium with a cadmium shell finish. It is rated for use in environments resistant to various conditions and is available in bulk packaging. The connector operates within a temperature range of -65°C to 175°C and is designed for panel, bulkhead, or front side nut mounting.
ITT KJA7T25W20SAL technical specifications.
| Body Material | Aluminium |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KJA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KJA7T25W20SAL to view detailed technical specifications.
No datasheet is available for this part.