
The MIL-DTL-38999 Series III, KJA 8-position receptacle connector is a general-purpose connector with a maximum operating temperature range of -65°C to 175°C. It features a crimp termination and is made of aluminium with copper alloy contacts plated with gold. The connector is available in a bulk package and is not RoHS compliant. It is rated for use in environment-resistant applications and is not Reach SVHC compliant.
ITT KJA7T25W8PNL technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 55.38mm |
| Gender | Receptacle |
| Length | 31.57mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, KJA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KJA7T25W8PNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.