
This 8-contact circular socket features a straight body orientation and is designed for crimp termination. It is rated for operation between -65°C and 175°C. The socket is constructed for mounting via a jam nut and has a termination method of crimp. It has a product depth and height of 55.38mm.
ITT KJA7T25W8SAL technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Depth (mm) | 55.38 |
| Product Height (mm) | 55.38 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJA7T25W8SAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.