ITT KJB0T11W98SD technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, KJB |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KJB0T11W98SD to view detailed technical specifications.
No datasheet is available for this part.