ITT KJB0T15F18PAL technical specifications.
| Contact Type | CRIMP |
| Gender | Male |
| Mount | Panel, Flanges |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, KJB |
| RoHS | Compliant |
Download the complete datasheet for ITT KJB0T15F18PAL to view detailed technical specifications.
No datasheet is available for this part.