ITT KJB7T23W35PC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 100 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, KJB |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KJB7T23W35PC to view detailed technical specifications.
No datasheet is available for this part.