
This 5-pin circular connector features a straight body orientation and cable mount design. It has a product length of 25.91mm and a product diameter of 21.79mm. The connector is rated for operation between -65°C and 200°C. It is designed for crimp termination and has a SKT gender.
ITT KJG6P10N5SB technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 25.91 |
| Product Diameter (mm) | 21.79 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJG6P10N5SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.