
This 39-contact cable mount socket features a straight body orientation and crimp termination method. It is designed for use in applications with operating temperatures ranging from -65°C to 150°C. The socket is constructed with a cable mount design, allowing for easy installation and removal. It is suitable for use in memory sockets, particularly DIMM and SO-DIMM applications.
ITT KJG6T20A39SC technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 39 |
| Number of Ports | 1 |
| Product Diameter (mm) | 38.86 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJG6T20A39SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.