This 55-position circular connector features a KJL series design with a maximum operating temperature of 200°C and a minimum of -65°C. The connector has an aluminium shell with an electroless nickel finish and crimp termination. It is rated for environment-resistant applications and is available in bulk packaging.
ITT KJL111103-246 technical specifications.
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | KJL |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KJL111103-246 to view detailed technical specifications.
No datasheet is available for this part.