
This 12-contact wall mount circular connector features a straight body orientation and crimp termination method. It has a product length of 31.67mm, depth of 31.47mm, and height of 31.47mm. The connector is designed for use in temperatures ranging from -65°C to 200°C.
ITT KJL3E15N97PA technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 31.67 |
| Product Depth (mm) | 31.47 |
| Product Height (mm) | 31.47 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJL3E15N97PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.