
This 29-contact wall mount socket features a straight body orientation and is designed for use in wall-mounted applications. It has a crimp termination method and can operate in temperatures ranging from -65 degrees Celsius to 175 degrees Celsius. The socket's circular design measures 35.81 millimeters in length, 46.53 millimeters in depth, and 46.53 millimeters in height.
ITT KJL3P25B29SN technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 29 |
| Number of Ports | 1 |
| Product Length (mm) | 35.81 |
| Product Depth (mm) | 46.53 |
| Product Height (mm) | 46.53 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 29 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJL3P25B29SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.