ITT KMR213GLFG technical specifications.
| Actuator Length | 0.5mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Depth | 4.6mm |
| Illumination Type | Non-Illuminated |
| Length | 2.8mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 200000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.2N |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KMR2 |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KMR213GLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.