The KMS221G-LFS is a surface mount SPST switch from ITT with a contact current rating of 50mA and an operating force of 2N. It features a switch travel of 0.25mm and a mechanical life of 100000 cycles. The switch is rated for operation between -40°C and 85°C and is packaged in a tape and reel format with 3000 units per package. The KMS221G-LFS is a lead-free component with an IP40 rating.
ITT KMS221G-LFS technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 2N |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | KMS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KMS221G-LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.