ITT KN11B1FJM technical specifications.
| Actuator Length | 0.9mm |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.18N |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for ITT KN11B1FJM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.