ITT KPD1M0W6 technical specifications.
| Current Rating | 250mA |
| Flammability Rating | UL94 V-0 |
| RoHS Compliant | No |
| Series | KP |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPD1M0W6 to view detailed technical specifications.
No datasheet is available for this part.