
This circular connector, a KPSE series receptacle, features a 21-position configuration with crimp contacts made of gold-plated copper alloy. Its aluminum body is cadmium plated for durability, with a green housing and a straight orientation. Designed for panel mounting with flanges, it offers a maximum current rating of 22A and operates within a temperature range of -55°C to 125°C.
ITT KPSE00A22-21SF0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 40.08mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 43.89mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE00A22-21SF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.