ITT KPSE00E-20-16PW technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 36.9mm |
| Gender | Male |
| Length | 34.5mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Number of Contacts | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE00E-20-16PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.