6-position female circular connector with straight orientation and wall mount flange. Features gold-plated copper alloy contacts for reliable mating, rated for 7.5A and 600V AC / 850V DC. Constructed with an aluminum shell and cadmium/chromate plating, operating across a temperature range of -55°C to 125°C. Termination is via crimp, with a maximum depth of 24.2mm and length of 32.5mm.
ITT KPSE00E10-6SW technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 24.2mm |
| Gender | Female |
| Length | 32.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE00E10-6SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.