ITT KPSE00E12-3PDN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE00E12-3PDN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.