Environmentally resistant circular connector, KPSE series, MIL-DTL-26482 Series I equivalent. Features 39 contacts with gold-plated copper alloy contacts and a straight, crimp termination. Constructed with an aluminum shell plated in cadmium with chromate, offering a temperature range of -55°C to 125°C. Rated for 600V AC and 850V DC, this wall mount receptacle is designed for panel mounting with flanges.
ITT KPSE00E20-39P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 36.9mm |
| Gender | Receptacle |
| Length | 34.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE00E20-39P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.