
This is a female connector with a copper alloy contact material and gold plating. It has a maximum current rating of 7.5A and can operate between -55°C and 125°C. The connector is designed for crimp termination and has a straight orientation. It is a wall mount type connector.
ITT KPSE00E2461SF0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 43.26mm |
| Gender | Female |
| Length | 40.49mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPSE00E2461SF0 to view detailed technical specifications.
No datasheet is available for this part.