This male receptacle housing for circular connectors features 6 positions and a straight orientation. It is designed for panel mounting with flanges and offers a robust aluminium shell with a green housing color. The component utilizes copper alloy contacts with gold plating for reliable crimp termination, supporting a maximum current rating of 7.5A. Operating across a wide temperature range from -55°C to 125°C, it boasts environment resistance with cadmium and chromate plating, and includes integrated strain relief.
ITT KPSE00F10-6PF0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 24.2mm |
| Gender | Male |
| Housing Color | Green |
| Length | 45.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPSE00F10-6PF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.