ITT KPSE00F14-19PA206 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | KPSE |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE00F14-19PA206 to view detailed technical specifications.
No datasheet is available for this part.