
General purpose circular connector, KPSE Series, MIL-DTL-26482 Series I equivalent. Features 39 contacts with crimp termination, a straight orientation, and a wall mount receptacle design. Constructed with an aluminum body plated in cadmium and chromate, housing copper alloy contacts plated in gold. Rated for 13A current and operates within a temperature range of -55°C to 125°C. Includes strain relief and is environment resistant.
ITT KPSE00F20-39SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 36.9mm |
| Gender | Receptacle |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE00F20-39SY to view detailed technical specifications.
No datasheet is available for this part.