The ITT KPSE00P20-41SXF0 is a crimp terminal with a maximum current rating of 7.5A and operating temperature range of -55°C to 125°C. It features a copper alloy contact material with gold plating and cadmium, chromate plating. The terminal has a straight orientation and a crimp termination. It does not have strain relief. The terminal measures 36.9mm in depth and 42.2mm in length.
ITT KPSE00P20-41SXF0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 36.9mm |
| Length | 42.2mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPSE00P20-41SXF0 to view detailed technical specifications.
No datasheet is available for this part.