General purpose circular connector, KPSE Series, MIL-DTL-26482 Series I equivalent. Features a 6-position, 6-contact crimp configuration with gold-plated copper alloy contacts. Aluminum body with cadmium plating and green housing, offering straight orientation and free-hanging mounting. Rated for 7.5A maximum current and operates within a temperature range of -55°C to 125°C.
ITT KPSE01A10-6PF0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 23mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 38mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE01A10-6PF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.