
16-position, female circular connector with straight orientation. Features an aluminum shell with cadmium plating and a green body color. Utilizes copper alloy contacts with gold plating, offering a max current rating of 22A and a voltage rating of 1kV AC / 1.4kV DC. Designed for cable mounting with crimp termination and a temperature range of -55°C to 125°C.
ITT KPSE01A20-16S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 38.5mm |
| Gender | Female |
| Length | 43.1mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE01A20-16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.