General purpose circular connector, KPSE Series, MIL-DTL-26482 Series I equivalent. Features 26 crimp contacts made of copper alloy with gold plating, housed in a green aluminum body. This straight, unshielded receptacle offers a maximum current rating of 7.5A and operates within a temperature range of -55°C to 125°C. It is designed for free-hanging mounting with integrated strain relief and a cadmium shell finish.
ITT KPSE01B16-26SF0 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 31.34mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 51.99mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE01B16-26SF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.