
General purpose circular connector, KPSE Series, MIL-DTL-26482 Series I equivalent. Features 16 male contacts with gold plating on a copper alloy base. This cable mount receptacle offers a straight orientation, aluminum body with cadmium plating, and a crimp termination. Rated for 13A continuous current and a maximum operating temperature of 125°C, with a working temperature range of -55°C to 125°C. Includes strain relief and is free-hanging.
ITT KPSE01B20-16P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 38.5mm |
| Gender | Male |
| Length | 51.1mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE01B20-16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.