ITT KPSE01E10-6PF42 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 23mm |
| Gender | Male |
| Length | 32.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE01E10-6PF42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.