
This straight, free-hanging circular connector features a 14-19 insert arrangement with 19 male pin contacts. Constructed with an aluminum alloy body and cadmium plating, it offers a 7.5A max current rating and 600V AC / 850V DC voltage rating. The copper alloy contacts are gold-plated for reliable mating, operating within a temperature range of -55°C to 125°C. This environmentally resistant component utilizes crimp termination.
ITT KPSE01E14-19PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 29.5mm |
| Gender | Male |
| Length | 32.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE01E14-19PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.