This 5-way male circular connector features a straight, free-hanging, cable mount orientation. Constructed with an aluminum body and shell, it boasts cadmium plating with chromate for environmental resistance. The copper alloy contacts are gold plated for superior mating conductivity, supporting a maximum current rating of 22A and voltage ratings of 1kV AC and 1.4kV DC. Operating across a temperature range of -55°C to 125°C, this connector utilizes crimp termination.
ITT KPSE01E14-5P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 29.5mm |
| Gender | Male |
| Length | 32.5mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE01E14-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.