Environmentally resistant circular connector featuring a straight, male gender with 26 positions and 26 contacts. This cable mount connector utilizes crimp termination and offers a current rating of 7.5A. Constructed with an aluminum body plated in cadmium and chromate, it incorporates copper alloy contacts with gold plating for reliable performance. Operating across a temperature range of -55°C to 125°C, this connector is designed for free-hanging applications.
ITT KPSE01E16-26P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 32mm |
| Gender | Male |
| Length | 32.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE01E16-26P to view detailed technical specifications.
No datasheet is available for this part.
