
General purpose, 5-position, male circular connector designed for cable mounting. Features a straight, free-hanging orientation with a robust aluminum body plated in cadmium and chromate. Equipped with copper alloy contacts plated in gold, offering a current rating of 13A and a maximum operating temperature of 125°C. This environment-resistant connector includes strain relief and utilizes crimp termination.
ITT KPSE01F14-5PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 29.5mm |
| Gender | Male |
| Length | 46mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE01F14-5PW to view detailed technical specifications.
No datasheet is available for this part.