The KPSE01F16-8PA206 is an 8-contact circular connector from ITT, designed for cable mount applications. It features a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1275VDC or 1000VAC. The connector is rated for 22A and is suitable for use in a variety of electrical systems. The KPSE01F16-8PA206 is a general-purpose connector, suitable for a range of applications including industrial and commercial use.
ITT KPSE01F16-8PA206 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT KPSE01F16-8PA206 to view detailed technical specifications.
No datasheet is available for this part.