Environmentally resistant circular connector, KPSE series, featuring 11 gold-plated copper alloy contacts. This cable mount receptacle offers a straight, female orientation with a free-hanging, cable mount design. Constructed from cadmium-plated aluminum, it operates within a temperature range of -55°C to 125°C and boasts a 1kV AC / 1.4kV DC voltage rating. Termination is via crimp.
ITT KPSE01F18-11SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE01F18-11SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.