Environmentally resistant circular connector featuring 41 positions and 41 contacts. This straight, female socket connector offers a 7.5A current rating and operates within a temperature range of -55°C to 125°C. Constructed with an aluminum body plated in cadmium and chromate, it utilizes copper alloy contacts with gold plating. Designed for cable mounting with strain relief, it employs crimp termination.
ITT KPSE01F20-41SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 38.5mm |
| Gender | Female |
| Length | 51.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE01F20-41SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.