
This female, straight, cable mount circular connector features 41 contacts with gold-plated copper alloy contacts. The aluminum body is cadmium plated with chromate, offering environmental resistance. Rated for 7.5A current and operating temperatures from -55°C to 125°C, this free-hanging connector includes strain relief and crimp termination.
ITT KPSE01F20-41SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 38.5mm |
| Gender | Female |
| Length | 51.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE01F20-41SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.