This circular connector, a MIL-DTL-26482 Series I equivalent, features a 5-position, 5-contact crimp configuration. Constructed with an aluminum body and shell, it offers gold-plated copper alloy contacts for reliable connectivity. Designed for free-hanging, cable mount applications, this receptacle boasts a straight orientation and is environment-resistant with a cadmium shell finish. It operates within a temperature range of -55°C to 125°C and supports a maximum current rating of 22A, including integrated strain relief.
ITT KPSE01J14-5PF0 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 28.98mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 66.01mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE01J14-5PF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.