
This circular connector, a MIL-DTL-26482 Series I equivalent, features a 32-position male receptacle with a straight orientation. Constructed from aluminum with cadmium plating, it offers a 7.5A max current rating and operates across a wide temperature range of -55°C to 125°C. The copper alloy contacts are finished with gold for superior mating conductivity, and the connector includes strain relief. It is rated for 600V AC and 850V DC, providing environment-resistant performance.
ITT KPSE01J18-32PZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE01J18-32PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
