This cable mount circular connector features a copper alloy contact material with gold plating and a maximum current rating of 7.5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is terminated with a crimp connection and includes a strain relief feature. The contact plating is gold, and the plating also includes cadmium and chromate. The connector is designed for general use and is suitable for applications where a high level of reliability is required.
ITT KPSE01J1832SF0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.73mm |
| Gender | Male |
| Length | 80.57mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPSE01J1832SF0 to view detailed technical specifications.
No datasheet is available for this part.