
This 55-contact male free-hanging cable connector is rated for 7.5A and operates between -55°C and 125°C. It features a cadmium-plated aluminium body with gold-plated copper contacts. The connector is part of the MIL-DTL-26482 Series I, KPSE series and is resistant to various environments. It is available in bulk packaging and can be terminated via crimping.
ITT KPSE01J22-55P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE01J22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
