26-position, male circular connector designed for cable mounting. Features an aluminum body with cadmium plating and a straight, male orientation. This environmentally resistant connector offers a 7.5A max current rating and operates within a -55°C to 125°C temperature range, with gold-plated copper alloy contacts for reliable mating. Suitable for 600V AC and 850V DC applications, it utilizes crimp termination.
ITT KPSE01P16-26P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 32mm |
| Gender | Male |
| Length | 36.9mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE01P16-26P to view detailed technical specifications.
No datasheet is available for this part.
