ITT KPSE02A16-8PF0 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE02A16-8PF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.