ITT KPSE02E12-3PA71 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.6mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Series | KPSE |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE02E12-3PA71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.