15-way circular receptacle connector with straight orientation, featuring a cadmium-plated aluminum shell and gold-plated copper alloy contacts. Rated for 7.5A and 600V AC / 850V DC, this environment-resistant component operates between -55°C and 125°C. Designed for panel, flange, or box mounting, it utilizes crimp termination and has a depth of 29mm.
ITT KPSE02E14-15PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 29mm |
| Gender | Receptacle |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE02E14-15PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.