Environment-resistant circular connector, box mount receptacle with 15 positions. Features an aluminum body with cadmium plating and gold-plated copper alloy contacts. Rated for 13A current and operates within a temperature range of -55°C to 125°C. This MIL-DTL-26482 Series I equivalent connector utilizes crimp termination.
ITT KPSE02E14-15SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 29mm |
| Gender | Receptacle |
| Length | 1.7mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPSE02E14-15SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.