
This 19-position circular connector features a body and shell made of aluminium, with gold-plated contacts and a crimp termination. It is rated for 600V AC and has an operating temperature range of -55°C to 125°C. The connector is available in bulk packaging and is resistant to environmental factors.
ITT KPSE02E14-19PA206 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPSE |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE02E14-19PA206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.