General purpose circular receptacle, size 14, featuring 19 positions and 19 contacts. This straight, panel-mount connector boasts an aluminium body with electroless nickel plating, and copper alloy contacts with gold plating for superior mating. Rated for 7.5A and 600VAC/850VDC, it operates reliably between -55°C and 125°C. Termination is via crimp, with a length of 21.1mm and depth of 29mm.
ITT KPSE02E14-19PA71 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 29mm |
| Gender | Receptacle |
| Length | 21.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPSE |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE02E14-19PA71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.